Part Details for LA-301AL by ROHM Semiconductor
Overview of LA-301AL by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA-301AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-301AL-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
141 In Stock |
|
$1.8180 / $4.3200 | Buy Now |
DISTI #
755-LA-301AL
|
Mouser Electronics | LED Displays & Accessories 1DIGIT 8LED RED CC DISP PNL RoHS: Compliant | 0 |
|
$1.8500 / $4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$1.9000 | Buy Now |
DISTI #
71261062
|
Verical | Displays Module 1DIGIT 8LED Hi-Bright. Red CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2133 | Americas - 1061 |
|
$1.0938 / $1.5875 | Buy Now |
DISTI #
76912125
|
Verical | Displays Module 1DIGIT 8LED Hi-Bright. Red CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 593 |
|
$1.5206 / $1.7347 | Buy Now |
|
Quest Components | 474 |
|
$1.6236 / $3.9360 | Buy Now | |
DISTI #
C1S625900547206
|
Chip1Stop | Displays Module 1DIGIT 8LED Hi-Bright. Red CC 10-Pin DIP Module Film RoHS: Compliant pbFree: No Container: Bulk | 1061 |
|
$0.8750 / $2.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 593 |
|
$0.9840 / $2.5010 | Buy Now |
DISTI #
4202792
|
Farnell | LED DISPLAY, 7-SEG, CMN CTHD, HB RED RoHS: Compliant Min Qty: 160 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$1.8860 | Buy Now |
Part Details for LA-301AL
LA-301AL CAD Models
LA-301AL Part Data Attributes:
|
LA-301AL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-301AL
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Red, 8mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH BRIGHT RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 626 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |