-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Red, 10.16mm, 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-401AD-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$1.8281 / $4.3400 | Buy Now |
DISTI #
LA-401AD
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red 10-Pin DIP Film Pack - Bulk (Alt: LA-401AD) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4573 / $1.6591 | Buy Now |
DISTI #
755-LA-401AD
|
Mouser Electronics | LED Displays & Accessories LED#1 DIGIT DISP.3" CA HI-BRIGHT RED RoHS: Compliant | 6 |
|
$1.8100 / $4.3400 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Red 0.4" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.6000 / $1.8000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH BRIGHT RED, 10.16MM | 1838 |
|
$1.8480 / $3.6960 | Buy Now |
DISTI #
LA-401AD
|
TTI | LED Displays & Accessories LED#1 DIGIT DISP.3" CA HI-BRIGHT RED RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
LA-401AD
|
Avnet Silica | Displays Segmented Module 1DIGIT 8LED Red 10-Pin DIP Film Pack (Alt: LA-401AD) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DISPLAY 7-SEG 0.4" SGL RED 10DIP | 2804 |
|
$1.8927 / $2.1063 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2798 |
|
$1.2320 / $1.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA-401AD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-401AD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Red, 10.16mm, 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 9.60 X 13 MM, 7 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHT RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 626 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |