Part Details for LA-501MF by ROHM Semiconductor
Overview of LA-501MF by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA-501MF
LA-501MF CAD Models
LA-501MF Part Data Attributes
|
LA-501MF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-501MF
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 12.5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.5 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LA-501MF
This table gives cross-reference parts and alternative options found for LA-501MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA-501MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-6460G | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.22mm, LEAD FREE PACKAGE-10 | Lite-On Semiconductor Corporation | LA-501MF vs LTS-6460G |
LA-401MF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm | ROHM Semiconductor | LA-501MF vs LA-401MF |
TDSG5150 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | LA-501MF vs TDSG5150 |
LTS-5301AG | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm | Lite-On Semiconductor Corporation | LA-501MF vs LTS-5301AG |