Part Details for LA-601BB by ROHM Semiconductor
Overview of LA-601BB by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LA-601BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-601BB-ND
|
DigiKey | DISPLAY 7SEG 0.58" SGL BLU 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$18.1500 | Buy Now |
DISTI #
755-LA-601BB
|
Mouser Electronics | LED Displays & Accessories LED #1 DIGIT DISP .6" BLUE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Single Digit Seven Segment Blue 0.57" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$17.8000 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Blue, DIP Package | 15 |
|
$8.7660 / $13.1490 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 19 |
|
$6.2680 / $9.1650 | Buy Now |
Part Details for LA-601BB
LA-601BB CAD Models
LA-601BB Part Data Attributes
|
LA-601BB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-601BB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 14.6mm, 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 470 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |