Part Details for LA-601EL by ROHM Semiconductor
Overview of LA-601EL by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LA-601EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LA-601EL-ND
|
DigiKey | DISPLAY 7SEG 0.58" SGL ORG 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$2.0901 / $4.8500 | Buy Now |
DISTI #
LA-601EL
|
Avnet Americas | DISPLAYS SEGMENTED MODULE 1DIGIT 8LED GREEN CC - Tape and Reel (Alt: LA-601EL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Reel | 0 |
|
$1.6445 / $1.8722 | Buy Now |
DISTI #
755-LA-601EL
|
Mouser Electronics | LED Displays & Accessories LED #1 DIGIT DISP .6" CC HI-BRIGHT OR RoHS: Compliant | 60 |
|
$2.0900 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Quest Components | 350 |
|
$2.7324 / $4.9680 | Buy Now | |
DISTI #
LA-601EL
|
TTI | LED Displays & Accessories LED #1 DIGIT DISP .6" CC HI-BRIGHT OR RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$1.7500 / $1.7900 | Buy Now |
DISTI #
C1S625901927302
|
Chip1Stop | Single Digit LED Numeric Displays RoHS: Compliant Container: Bulk | 60 |
|
$2.5100 / $4.8600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 300 |
|
$1.6560 / $2.7260 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 138 |
|
$1.6560 / $2.7260 | Buy Now |
Part Details for LA-601EL
LA-601EL CAD Models
LA-601EL Part Data Attributes
|
LA-601EL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LA-601EL
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Bright Orange, 14.6mm, 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 12.50 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.6 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |