LA-601ELU
ROHM Semiconductor
Description: 7 Seg Numeric LED Display

Overview of LA-601ELU by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for LA-601ELU by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   81
  • 1 $6.1230
  • 18 $4.0820
  • 62 $3.7759
$3.7759 / $6.1230 Buy Now

CAD Models for LA-601ELU by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA-601ELU by ROHM Semiconductor

LA-601ELU
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Color@Wavelength
Amber
Configuration
Common Cathode
Display Height
14.6 mm
Forward Voltage-Max
2.6 V
Infrared Range
NO
JESD-609 Code
e3
Number of Characters
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
610 nm
Terminal Finish
MATTE TIN
Want to compare parts?
  1. LA-601ELU
    ROHM Semiconductor
    7 Seg Numeric LED Display
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA-601ELU by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA-601ELU by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LA-601ELU would you like to use for your alert(s)?
  • Please alert me when LA-601ELU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA-601ELU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA-601ELU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA-601ELU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA-601ELU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA-601ELU by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: