Part Details for LA070URD30KI0125 by Littelfuse Inc
Overview of LA070URD30KI0125 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA070URD30KI0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5141
|
Newark | Semi Conductor Fuse 700Vac 125A/Box |Littelfuse LA070URD30KI0125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LA070URD30KI0125
LA070URD30KI0125 CAD Models
LA070URD30KI0125 Part Data Attributes
|
LA070URD30KI0125
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA070URD30KI0125
Littelfuse Inc
Electric Fuse, Very Fast Blow, 125A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 40 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 40 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA070URD30KI0125
This table gives cross-reference parts and alternative options found for LA070URD30KI0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA070URD30KI0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6,9URD30TTF0125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD30KI0125 vs 6,9URD30TTF0125 |
PC30UD69V125TF | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD30KI0125 vs PC30UD69V125TF |
PC30UD69V125D1A | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD30KI0125 vs PC30UD69V125D1A |
A070UD30TTI125 | Electric Fuse, 125A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD30KI0125 vs A070UD30TTI125 |
AO70URD30KI0125 | Electric Fuse, Very Fast Blow, 125A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD30KI0125 vs AO70URD30KI0125 |
A070UD30KI125 | Electric Fuse, 125A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD30KI0125 vs A070UD30KI125 |