Part Details for LA070URD31KI0250 by Littelfuse Inc
Overview of LA070URD31KI0250 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA070URD31KI0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5178
|
Newark | Semi Conductor Fuse 700Vac 250A/Box |Littelfuse LA070URD31KI0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.6900 / $255.8900 | Buy Now |
Part Details for LA070URD31KI0250
LA070URD31KI0250 CAD Models
LA070URD31KI0250 Part Data Attributes
|
LA070URD31KI0250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA070URD31KI0250
Littelfuse Inc
Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 51 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 51 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA070URD31KI0250
This table gives cross-reference parts and alternative options found for LA070URD31KI0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA070URD31KI0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A070URD30TTI0250 | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder | Mersen Electrical Power | LA070URD31KI0250 vs A070URD30TTI0250 |
AO70URD31KI0250 | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs AO70URD31KI0250 |
6,9URD30EF0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs 6,9URD30EF0250 |
6,9URD30D08A0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs 6,9URD30D08A0250 |
A070URD30KI0250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs A070URD30KI0250 |
Y300056 | Electric Fuse, Ultra Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder, 30, | Mersen Electrical Power | LA070URD31KI0250 vs Y300056 |
A070UD30KI250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs A070UD30KI250 |
6,9URD31D11A0250 | Electric Fuse, 250A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs 6,9URD31D11A0250 |
A070URD30LI0250 | Electric Fuse, 250A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LA070URD31KI0250 vs A070URD30LI0250 |
AO70URD30TTI0250 | Electric Fuse, Very Fast Blow, 250A, 700VAC, 200000A (IR), Inline/holder | Mersen Electrical Power | LA070URD31KI0250 vs AO70URD30TTI0250 |