Part Details for LA100P1004TI by Littelfuse Inc
Overview of LA100P1004TI by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA100P1004TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5270
|
Newark | Semi Conductor Fuse 1000Vac 100A/Box |Littelfuse LA100P1004TI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.7000 / $311.6200 | Buy Now |
DISTI #
LA100P1004TI-ND
|
DigiKey | FUSE CARTRIDGE 100A 1KVAC/750VDC Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA100P1004TI
|
Mouser Electronics | Specialty Fuses 1000 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$277.2100 / $304.0000 | Order Now |
DISTI #
LA100P1004TI
|
TTI | Specialty Fuses 1000 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 100A 1KVAC/750VDC | 0 |
|
$475.1129 / $498.8686 | RFQ |
Part Details for LA100P1004TI
LA100P1004TI CAD Models
LA100P1004TI Part Data Attributes
|
LA100P1004TI
Littelfuse Inc
Buy Now
|
Compare Parts:
LA100P1004TI
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |