Part Details for LA100P2004 by Littelfuse Inc
Overview of LA100P2004 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA100P2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5276
|
Newark | Semi Conductor Fuse 1000Vac 200A/Box |Littelfuse LA100P2004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.5100 / $335.3900 | Buy Now |
DISTI #
LA100P2004-ND
|
DigiKey | FUSE CARTRIDGE 200A 1KVAC/750VDC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA100P2004
|
Mouser Electronics | Specialty Fuses 1000 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$308.7500 / $347.7700 | Order Now |
DISTI #
LA100P2004
|
TTI | Specialty Fuses 1000 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200A 1KVAC/750VDC | 0 |
|
$513.8323 / $539.5239 | RFQ |
Part Details for LA100P2004
LA100P2004 CAD Models
LA100P2004 Part Data Attributes:
|
LA100P2004
Littelfuse Inc
Buy Now
|
Compare Parts:
LA100P2004
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |