Part Details for LA100URD73LI1000 by Littelfuse Inc
Overview of LA100URD73LI1000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA100URD73LI1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5302
|
Newark | Semi Conductor Fuse 1000Vac 1000/Box |Littelfuse LA100URD73LI1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$763.7100 / $837.0200 | Buy Now |
DISTI #
576-LA100URD73LI1000
|
Mouser Electronics | Specialty Fuses 150-1300 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$799.0300 / $820.2900 | Order Now |
|
Ozdisan Elektronik | FUSE SQUARE 1KA 1KVAC RECT | 0 |
|
$1,454.0043 / $1,483.0844 | RFQ |
Part Details for LA100URD73LI1000
LA100URD73LI1000 CAD Models
LA100URD73LI1000 Part Data Attributes
|
LA100URD73LI1000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA100URD73LI1000
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1000A, 1100VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 74.5 mm | |
Body Height | 72.5 mm | |
Body Length or Diameter | 74.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 370 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 1100 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA100URD73LI1000
This table gives cross-reference parts and alternative options found for LA100URD73LI1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA100URD73LI1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA100URD73TTI1000 | Electric Fuse, Very Fast Blow, 1000A, 1100VAC, 100000A (IR), Inline/holder | Littelfuse Inc | LA100URD73LI1000 vs LA100URD73TTI1000 |