Part Details for LA1193M by SANYO Semiconductor Co Ltd
Overview of LA1193M by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for LA1193M
LA1193M CAD Models
LA1193M Part Data Attributes:
|
LA1193M
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1193M
SANYO Semiconductor Co Ltd
Audio Tuner, 2-Band, PDSO20, 0.300 INCH, MFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.5 mm | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for LA1193M
This table gives cross-reference parts and alternative options found for LA1193M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1193M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | LA1193M vs SI4702-C19-GMR |
SI4703-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | LA1193M vs SI4703-C19-GMR |
TDA5731MDK | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193M vs TDA5731MDK |
SI4703-C19-GM | Audio Tuner, 2-Band, | Skyworks Solutions Inc | LA1193M vs SI4703-C19-GM |
TDA5731MDK-T | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193M vs TDA5731MDK-T |
LA1193V | Audio Tuner, PDSO20, SSOP-20 | SANYO Electric Co Ltd | LA1193M vs LA1193V |
TDA5330T-T | IC 3-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | LA1193M vs TDA5330T-T |
TDA5633M | IC 2-BAND, VIDEO TUNER, PDSO20, 4.4 MM WIDTH, PLASTIC, SOT-266-1, SSOP-20, Tuner IC | NXP Semiconductors | LA1193M vs TDA5633M |
SA608DK/01,118 | SA608 - Low voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | LA1193M vs SA608DK/01,118 |
NE606DK | IC 1-BAND, AUDIO TUNER, PDSO20, 0.170 INCH, PLASTIC, SSOP-20, Tuner IC | NXP Semiconductors | LA1193M vs NE606DK |