Part Details for LA12-17-000A by BEI Kimco
Overview of LA12-17-000A by BEI Kimco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA12-17-000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70879271
|
RS | BEI Kimco, Voice Coil Actuator, Linear, Unhoused, 7.62 Stroke, 44.48 Force | Sensata - BEI Kimco LA12-17-000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$553.3900 / $583.0000 | RFQ |
|
Onlinecomponents.com | Unhoused Linear Voice Coil Actuator - Peak Force: 44.4N ( 10.0 lbs) - Stroke: 7.62mm (0.30 in) RoHS: Compliant | 0 |
|
$472.4200 / $500.0200 | Buy Now |