Part Details for LA13-11-000A by BEI Kimco
Overview of LA13-11-000A by BEI Kimco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA13-11-000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70879273
|
RS | BEI Kimco, Voice Coil Actuator, Linear, Unhoused, 6.35 Stroke, 15.57 Force | Sensata - BEI Kimco LA13-11-000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$598.2400 / $630.2400 | RFQ |
|
Onlinecomponents.com | Unhoused Linear Voice Coil Actuator - Peak Force: 15.5N ( 3.50 lbs) - Stroke: 6.36mm (0.25 in) RoHS: Compliant | 0 |
|
$510.7200 / $540.5600 | Buy Now |