There are no models available for this part yet.
Overview of LA15QS42 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LA15QS42 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92K5432
|
Newark | Semi Conductor Fuse 150Vac 4A/Box |Littelfuse LA15QS42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 / $37.8600 | Buy Now | |
DISTI #
576-LA15QS42
|
Mouser Electronics | Specialty Fuses 150 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$25.0400 / $35.0000 | Order Now | |
DISTI #
LA15QS42
|
TTI | Specialty Fuses 150 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 4A 150VAC/VDC 5AG | 0 |
|
$51.5177 / $55.1239 | RFQ |