Part Details for LA15QS8004 by Littelfuse Inc
Overview of LA15QS8004 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA15QS8004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5454
|
Newark | Semi Conductor Fuse 150Vac 800A/Box |Littelfuse LA15QS8004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.9800 / $251.9700 | Buy Now |
DISTI #
LA15QS8004-ND
|
DigiKey | FUSE CARTRIDGE 800A 150VAC/VDC Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA15QS8004
|
Mouser Electronics | Specialty Fuses 150 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$232.0800 / $261.2700 | Order Now |
DISTI #
LA15QS8004
|
TTI | Specialty Fuses 150 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 800A 150VAC/VDC | 0 |
|
$386.2308 / $405.5423 | RFQ |