Part Details for LA1F-2C15V-S by IDEC Corporation
Overview of LA1F-2C15V-S by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA1F-2C15V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C7207
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LA1F-2C15V-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $34.2100 | Buy Now |
DISTI #
1885-LA1F-2C15V-S-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7300 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$21.1600 / $28.0100 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$21.1600 / $28.0100 | Buy Now |