Part Details for LA1F-2C55-W by IDEC Corporation
Overview of LA1F-2C55-W by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82C55A/B | Rochester Electronics LLC | Replacement for Intel part number MD82C55A. Buy from authorized manufacturer Rochester Electronics. | |
P82C55A-2 | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | |
MD82C55/R | Rochester Electronics LLC | 82C55 - Parallel I/O Port, 24 I/O, CMOS |
Price & Stock for LA1F-2C55-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C7270
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LA1F-2C55-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $34.2100 | Buy Now |
DISTI #
1885-LA1F-2C55-W-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7300 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$21.1600 / $28.0100 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$21.1600 / $28.0100 | Buy Now |