Part Details for LA1K-2C5A by IDEC Corporation
Overview of LA1K-2C5A by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA1K-2C5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C7666
|
Newark | 16Mm Key Switch 2 Position Rohs Compliant: Yes |Idec LA1K-2C5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4600 / $48.3600 | Buy Now |
DISTI #
1885-LA1K-2C5A-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0200 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |