Part Details for LA2S-33C6 by IDEC Corporation
Overview of LA2S-33C6 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA2S-33C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C8939
|
Newark | 16Mm Selector Switch Rohs Compliant: Yes |Idec LA2S-33C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2100 / $36.7300 | Buy Now |
DISTI #
1885-LA2S-33C6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7100 / $30.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.7100 / $30.0700 | Buy Now |