Part Details for LA30QS700128 by Littelfuse Inc
Overview of LA30QS700128 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA30QS700128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5493
|
Newark | Semi Conductor Fuse 300Vac 700A/Box |Littelfuse LA30QS700128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$738.1200 / $885.7000 | Buy Now |
DISTI #
LA30QS700128-ND
|
DigiKey | FUSE CRTRDGE 700A 300VAC/DC PUCK Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA30QS700128
|
Mouser Electronics | Specialty Fuses 300 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$715.0200 / $781.1100 | Order Now |
DISTI #
LA30QS700128
|
TTI | Specialty Fuses 300 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 700A 300VAC/DC PUCK | 0 |
|
$1,356.9348 / $1,384.0735 | RFQ |