Part Details for LA3F-3C62-G by IDEC Corporation
Overview of LA3F-3C62-G by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA3F-3C62-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C9307
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LA3F-3C62-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9000 / $42.6200 | Buy Now |
DISTI #
1885-LA3F-3C62-G-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0300 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$26.3600 / $34.8900 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$26.3600 / $34.8900 | Buy Now |