Part Details for LA3K-21C6B by IDEC Corporation
Overview of LA3K-21C6B by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA3K-21C6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C9516
|
Newark | 25Mm Key Switch 2 Position Rohs Compliant: Yes |Idec LA3K-21C6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2800 / $51.9100 | Buy Now |
DISTI #
1885-LA3K-21C6B-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1100 | Buy Now |