Part Details for LA3Z-1X4 by IDEC Corporation
Overview of LA3Z-1X4 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA3Z-1X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Buzzer Piezo 20mA Solder Lug 12VDC/12VAC 1500Hz to 2500Hz Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |