-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, Class AB, 30W x 2ch, BTL, SIP14 26.8x11.8 / SIP14HZ, 20-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26240594
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 30W Class-AB 14-Pin(14+Tab) SIP-HZ Fan-Fold Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 49 |
|
$3.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LA4725-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LA4725-E
onsemi
Audio Power Amplifier, Class AB, 30W x 2ch, BTL, SIP14 26.8x11.8 / SIP14HZ, 20-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 127AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 30% | |
JESD-30 Code | R-XZFM-T14 | |
JESD-609 Code | e6 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Power-Nom | 30 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP14,.06,.09,70 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LA4725-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA4725-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2502V | IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,ZIP,15PIN,PLASTIC | Renesas Electronics Corporation | LA4725-E vs UPC2502V |
UPC2502V | Audio Amplifier, 19W, 2 Channel(s), 1 Func, Bipolar, PZFM15, POWER, PLASTIC, VDIP-15 | NEC Electronics America Inc | LA4725-E vs UPC2502V |