Part Details for LA4DFB by Schneider Electric
Overview of LA4DFB by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA4DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4789
|
Newark | Interface Amplifier Mod, Relay, 3P, 24V Rohs Compliant: Yes |Schneider Electric LA4DFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$59.2400 / $65.8200 | Buy Now |
DISTI #
15B9688
|
Newark | Contactor, Accessory Type:Interface Module, For Use With:Schneider Lc1 Series Contactors, Product Range:Tesys D Series Rohs Compliant: Yes |Schneider Electric LA4DFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5200 / $59.1000 | Buy Now |
DISTI #
4008-LA4DFB-ND
|
DigiKey | INTERFACE MODULE RELAY 24VDC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$80.5800 | Buy Now |
DISTI #
70008445
|
RS | Interface Amplifier, Relay, 24VDC/250VAC, 3-Pole, Top Mount, TeSys D Series | Schneider Electric LA4DFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$65.7500 / $82.1900 | Buy Now |
DISTI #
LA4DFB
|
TME | Control relay, 24VDC Min Qty: 1 | 1 |
|
$91.8600 / $98.4300 | Buy Now |
Part Details for LA4DFB
LA4DFB CAD Models
LA4DFB Part Data Attributes:
|
LA4DFB
Schneider Electric
Buy Now
|
Compare Parts:
LA4DFB
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |