Part Details for LA60Q122 by Littelfuse Inc
Overview of LA60Q122 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA60Q122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5523
|
Newark | Semi Conductor Fuse 600Vac 12A/Box |Littelfuse LA60Q122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 / $38.2400 | Buy Now |
DISTI #
576-LA60Q122
|
Mouser Electronics | Specialty Fuses 600 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$23.8500 / $36.4500 | Order Now |
DISTI #
LA60Q122
|
TTI | Specialty Fuses 600 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 12A 600VAC/VDC 5AG | 0 |
|
$51.9279 / $55.5628 | RFQ |