Part Details for LA70P9004 by Littelfuse Inc
Overview of LA70P9004 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LA70P9004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5541
|
Newark | Semi Conductor Fuse 700Vac 900A/Box |Littelfuse LA70P9004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,165.1300 / $1,267.1000 | Buy Now |
DISTI #
LA70P9004-ND
|
DigiKey | FUSE CARTRIDGE 900A 700VAC/VDC Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LA70P9004
|
Mouser Electronics | Specialty Fuses 700 VAC Semiconductor Fuses RoHS: Not Compliant | 0 |
|
$1,230.5300 / $1,274.5700 | Order Now |
DISTI #
LA70P9004
|
TTI | Specialty Fuses 700 VAC Semiconductor Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 900A 700VAC/VDC | 0 |
|
$2,325.7295 / $2,372.2440 | RFQ |
Part Details for LA70P9004
LA70P9004 CAD Models
LA70P9004 Part Data Attributes
|
LA70P9004
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA70P9004
Littelfuse Inc
Electric Fuse, Fast Blow, 900A, 700VAC, 650VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 650 VDC: 20000 A | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 900 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 650 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO |
Alternate Parts for LA70P9004
This table gives cross-reference parts and alternative options found for LA70P9004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA70P9004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
070US2U0900B | Electric Fuse, 900A, 700VAC, 690VDC, 200000A (IR), Inline/holder | IXYS Corporation | LA70P9004 vs 070US2U0900B |
PSR033DS0900X | Electric Fuse, Fast Blow, 900A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA70P9004 vs PSR033DS0900X |