Part Details for LAA125LE by IXYS Corporation
Overview of LAA125LE by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Part Details for LAA125LE
LAA125LE CAD Models
LAA125LE Part Data Attributes:
|
LAA125LE
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LAA125LE
IXYS Corporation
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |