Part Details for LAD-05BFFM-QR8D01 by Amphenol Corporation
Overview of LAD-05BFFM-QR8D01 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAD-05BFFM-QR8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAD-05BFFM-QR8D01
|
Avnet Americas | Circular Cable Assembly, 90° Circular Receptacle to Free End, 5 Ways, 3.3 ft, 1 m, Black, X-Lok - Trays (Alt: LAD-05BFFM-QR8D01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.6449 / $15.1987 | Buy Now |
DISTI #
62AJ7432
|
Avnet Americas | Circular Cable Assembly, 90° Circular Receptacle to Free End, 5 Ways, 3.3 ft, 1 m, Black, X-Lok - Bulk (Alt: 62AJ7432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$18.7200 / $22.5600 | Buy Now |
DISTI #
523-LAD-05BFFMQR8D01
|
Mouser Electronics | Sensor Cables / Actuator Cables XLOK, LED-A-5A, 05P, CABLE W/O SR RoHS: Compliant | 11 |
|
$17.1000 / $22.5600 | Buy Now |
DISTI #
71321949
|
Verical | LAD-05BFFM-QR8D01 Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$16.4076 / $18.0183 | Buy Now |
DISTI #
LAD-05BFFM-QR8D01
|
Avnet Americas | Circular Cable Assembly, 90° Circular Receptacle to Free End, 5 Ways, 3.3 ft, 1 m, Black, X-Lok - Trays (Alt: LAD-05BFFM-QR8D01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.6449 / $15.1987 | Buy Now |
DISTI #
62AJ7432
|
Avnet Americas | Circular Cable Assembly, 90° Circular Receptacle to Free End, 5 Ways, 3.3 ft, 1 m, Black, X-Lok - Bulk (Alt: 62AJ7432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$18.7200 / $22.5600 | Buy Now |