There are no models available for this part yet.
Overview of LAH04-10-000A by BEI Kimco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
HA4000-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for LAH04-10-000A by BEI Kimco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70875556
|
RS | BEI Kimco, Voice Coil Actuator, Linear, Housed, 4 Stroke, 1.89 Force | Sensata - BEI Kimco LAH04-10-000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$482.9900 | Buy Now | |
Onlinecomponents.com | Housed Linear Voice Coil Actuator - Peak Force: 1.89N (0.42 lbs) - Stroke: 4mm (0.16 in) RoHS: Compliant |
1 In Stock |
|
$443.3900 / $469.3000 | Buy Now | ||
Master Electronics | Housed Linear Voice Coil Actuator - Peak Force: 1.89N (0.42 lbs) - Stroke: 4mm (0.16 in) RoHS: Compliant |
1 In Stock |
|
$443.3900 / $469.3000 | Buy Now |