-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372826
|
Sager | Board Mount Current Sensors Min Qty: 300 | 500 |
|
$15.5900 / $16.8800 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Current Sensors ROHS | 181 |
|
$9.1623 / $11.8455 | Buy Now |
|
LCSC | Plugin Current Sensors ROHS | 181 |
|
$9.3493 / $12.0872 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:2-4 Weeks | 3149 STOCK,10000 Available |
|
$9.8500 / $12.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAH25-NP
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LAH25-NP
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Additional Feature | IT ALSO HAVE -15 V, PLUS OR MINUS 12 V SUPPLY VOLTAGE; RESISTANCE CAN ALSO BE 394 OHM | |
Body Breadth | 14.93 mm | |
Body Height | 21 mm | |
Body Length or Diameter | 33.3 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 259 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |