-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372831
|
Sager | Board Mount Current Sensors Min Qty: 300 | 0 |
|
$15.8000 / $17.1300 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:2-4 Weeks | 2236 STOCK,60000 Available |
|
$11.4200 / $22.7100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 478 |
|
$15.3500 / $21.9900 | Buy Now |
|
Sense Electronic Company Limited | ZIP | 1888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAH50-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LAH50-P
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Body Breadth | 14.93 mm | |
Body Height | 20.15 mm | |
Body Length or Diameter | 33.2 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 25 mA | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Resistance | 327 Ω | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Termination Type | SOLDER |