Part Details for LAK2D271MELC20 by Nichicon Corporation
Overview of LAK2D271MELC20 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LAK2D271MELC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAK2D271MELC20-ND
|
DigiKey | CAP ALUM 270UF 20% 200V SNAP Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0957 | Buy Now |
DISTI #
647-LAK2D271MELC20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 200 Volts 0.2 RoHS: Compliant | 0 |
|
$1.7400 / $3.5100 | Order Now |
Part Details for LAK2D271MELC20
LAK2D271MELC20 CAD Models
LAK2D271MELC20 Part Data Attributes
|
LAK2D271MELC20
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAK2D271MELC20
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |