There are no models available for this part yet.
Overview of LAK2G391MELC45 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LAK2G391MELC45 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T2770
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAK2G391MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $5.9400 | Buy Now | |
DISTI #
LAK2G391MELC45-ND
|
DigiKey | CAP ALUM 390UF 20% 400V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1601 | Buy Now | |
DISTI #
647-LAK2G391MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 400 Volts 0.2 RoHS: Compliant | 0 |
|
$6.1700 | Order Now |
CAD Models for LAK2G391MELC45 by Nichicon Corporation
Part Data Attributes for LAK2G391MELC45 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.18 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1320 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LAK2G391MELC45
This table gives cross-reference parts and alternative options found for LAK2G391MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAK2G391MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2391VAMA045LGN0110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 2391VAMA045LGN0110 |
SP397M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | LAK2G391MELC45 vs SP397M2G |
8391VAMA045LGN3110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 8391VAMA045LGN3110 |
2391VAMA045LSN2110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 2391VAMA045LSN2110 |
1391VBMA045LTN110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 1391VBMA045LTN110 |
ECET2GA391E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Panasonic Electronic Components | LAK2G391MELC45 vs ECET2GA391E5 |
2391VAMA045LSN0110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 2391VAMA045LSN0110 |
1391VAMA045LGN3110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 1391VAMA045LGN3110 |
1391VAMA045LSN2110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAK2G391MELC45 vs 1391VAMA045LSN2110 |
400VXR390MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAK2G391MELC45 vs 400VXR390MEFCSN35X45 |