Part Details for LAKW6151MELB30 by Nichicon Corporation
Overview of LAKW6151MELB30 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAKW6151MELB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2699
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAKW6151MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.7100 | Buy Now |
DISTI #
LAKW6151MELB30-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3897 | Buy Now |
DISTI #
647-LAKW6151MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 420 Volts 0.2 RoHS: Compliant | 0 |
|
$3.1600 / $5.2600 | Order Now |
Part Details for LAKW6151MELB30
LAKW6151MELB30 CAD Models
LAKW6151MELB30 Part Data Attributes
|
LAKW6151MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAKW6151MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAKW6151MELB30
This table gives cross-reference parts and alternative options found for LAKW6151MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAKW6151MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504E0157M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LAKW6151MELB30 vs B43504E0157M087 |
B43504E0157M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LAKW6151MELB30 vs B43504E0157M080 |
LAKW6151MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | LAKW6151MELB30 vs LAKW6151MEKB30 |
ELXM421VNN151MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | LAKW6151MELB30 vs ELXM421VNN151MR30S |
B43504E0157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAKW6151MELB30 vs B43504E0157M060 |
B43504E0157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAKW6151MELB30 vs B43504E0157M087 |
B43504E0157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAKW6151MELB30 vs B43504E0157M067 |
LAKW6151MEKB30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | LAKW6151MELB30 vs LAKW6151MEKB30ZB |
B43504E0157M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LAKW6151MELB30 vs B43504E0157M082 |
LAKW6151MELB30ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAKW6151MELB30 vs LAKW6151MELB30ZB |