Part Details for LAMXO256E-3TN100E by Lattice Semiconductor Corporation
Overview of LAMXO256E-3TN100E by Lattice Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAMXO256E-3TN100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9808
|
Newark | Lattice Machxo Auto Grade (Aec-Q100), 256 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LAMXO256E-3TN100E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $15.6400 | Buy Now |
DISTI #
220-1638-ND
|
DigiKey | IC CPLD 128MC 4.9NS 100TQFP Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5000 | Buy Now |
DISTI #
842-LAMXO256E3TN100E
|
Mouser Electronics | FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO256E RoHS: Compliant | 90 |
|
$12.2000 / $15.9600 | Buy Now |
|
Future Electronics | Auto Grade (AEC-Q100) MachXO256E RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.8900 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 256-CELL, PQFP100 | 286 |
|
$9.6876 / $17.9400 | Buy Now |
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 256-CELL, PQFP100 | 59 |
|
$16.5945 / $20.1825 | Buy Now |
|
Chip1Cloud | IC CPLD 128MC 4.9NS 100TQFP | 1855 |
|
RFQ |
Part Details for LAMXO256E-3TN100E
LAMXO256E-3TN100E CAD Models
LAMXO256E-3TN100E Part Data Attributes:
|
LAMXO256E-3TN100E
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAMXO256E-3TN100E
Lattice Semiconductor Corporation
Flash PLD, 4.9ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 32 | |
Number of Inputs | 78 | |
Number of Logic Cells | 256 | |
Number of Outputs | 78 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |