Filter Your Search
1 - 1 of 1 results
|
LAMXO256E-3TN100E
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 1.2 V | 78 | 78 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | AUTOMOTIVE | SQUARE | 32 CLBS | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 |