-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6585
|
Newark | Usb-Ethernet Controller, -40 To 85Deg C, Bridge Type:Usb To 10/100/1000 Ethernet, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip LAN7500I-ABZJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$6.8800 / $9.1000 | Buy Now |
DISTI #
69W9448
|
Newark | Usb 2.0 To Ethernet Controller, 1Gbps, Qfn-56, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:56Pins, Product Range:- Rohs Compliant: Yes |Microchip LAN7500I-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 | Buy Now |
DISTI #
27AC7223
|
Newark | Vqfn Hi-Speed Usb 2.0 To 10/100/1000 Ethernet Rohs Compliant: Yes |Microchip LAN7500I-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 | Buy Now |
DISTI #
638-1109-ND
|
DigiKey | IC USB-10/100/1K ETH CTRL 56QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
13071 In Stock |
|
$6.6200 / $8.7500 | Buy Now |
DISTI #
LAN7500I-ABZJ
|
Avnet Americas | USB Ethernet Controller, 3 V to 3.6 V, 56 Pins, QFN-EP - Trays (Alt: LAN7500I-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 260 |
|
$6.6200 / $8.7500 | Buy Now |
DISTI #
886-LAN7500I-ABZJ
|
Mouser Electronics | USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet RoHS: Compliant | 3000 |
|
$6.6200 / $8.7500 | Buy Now |
DISTI #
LAN7500I-ABZJ
|
Microchip Technology Inc | Hi-Speed USB 2.0 to 10/100/1000 Ethernet Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 117333 |
|
$6.3300 / $8.7500 | Buy Now |
|
Future Electronics | LAN7500I Series 2.5 / 3.3 V USB-2.0 to 10/100/1000 Ethernet Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 520Tray |
|
$7.8900 | Buy Now |
|
Onlinecomponents.com | Ethernet Bridge - USB to Ethernet - USB 2.0 - 10/100/1000 Base T/TX - USB Interface - 56 QFN (8x8) RoHS: Compliant |
6042 In Stock 27040 Factory Stock |
|
$6.3600 / $8.4600 | Buy Now |
DISTI #
LAN7500I-ABZJ
|
Avnet Americas | USB Ethernet Controller, 3 V to 3.6 V, 56 Pins, QFN-EP - Trays (Alt: LAN7500I-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 260 |
|
$6.6200 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7500I-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7500I-ABZJ
Microchip Technology Inc
0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for LAN7500I-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7500I-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7500-ABZJ | 0 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | Microchip Technology Inc | LAN7500I-ABZJ vs LAN7500-ABZJ |