Filter Your Search
1 - 3 of 3 results
|
LAN7500I-ABZJ
Microchip Technology Inc
|
$6.2610 | Yes | Active | USB | 125 MBps | 25 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | SYNC, BYTE | YES | 4 | 1.26 V | 1.14 V | INDUSTRIAL | S-PQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, ROHS COMPLIANT, QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
LAN7500I-ABZJ-TR
Microchip Technology Inc
|
$8.1950 | Yes | Active | USB | 125 MBps | 25 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | 25MHZ NOMINAL FREQUENCY AVAILABLE; IEEE802.3AB NETWORK PROTOCOL | YES | ASYNC, BIT | YES | 453 mA | 1.26 V | 1.14 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-56 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
LAN7500I-ABZJ
SMSC
|
Check for Price | Yes | Transferred | USB | 60 MBps | 25 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | SYNC, BYTE | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | 8 X 8 MM, ROHS COMPLIANT, QFN-56 | 56 | unknown | 8542.31.00.01 |