Part Details for LAN7850T-I/8JX by Microchip Technology Inc
Overview of LAN7850T-I/8JX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LAN7850T-I/8JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN7850T-I/8JXCT-ND
|
DigiKey | IC ETHERNET CONTROLLER 48SQFN Min Qty: 3000 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8750 | Buy Now |
DISTI #
LAN7850T-I/8JX
|
Avnet Americas | USB2.0/HSIC TO 10/100/1000 ETHERNET BRIDGE INDUSTRIAL TEMP. - Tape and Reel (Alt: LAN7850T-I/8JX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 / $9.7700 | Buy Now |
DISTI #
579-LAN7850T-I/8JX
|
Mouser Electronics | USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. RoHS: Compliant | 0 |
|
$7.8700 | Order Now |
DISTI #
LAN7850T-I/8JX
|
Microchip Technology Inc | U2/HSIC to GigE w/PHY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$6.4700 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | Ethernet Controllers 1.8V 3.3V USB 2.0 USB QFN-56(8x8) Ethernet ICs ROHS | Alternative Product Available |
|
$7.9900 / $23.4400 | Buy Now |
DISTI #
LAN7850T-I/8JX
|
Avnet Americas | USB2.0/HSIC TO 10/100/1000 ETHERNET BRIDGE INDUSTRIAL TEMP. - Tape and Reel (Alt: LAN7850T-I/8JX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 / $9.7700 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
DISTI #
LAN7850T-I/8JX
|
Avnet Americas | USB2.0/HSIC TO 10/100/1000 ETHERNET BRIDGE INDUSTRIAL TEMP. - Tape and Reel (Alt: LAN7850T-I/8JX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 / $9.7700 | Buy Now |
|
NAC | USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. - Package: 56 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$7.6800 / $9.2600 | Buy Now |
Part Details for LAN7850T-I/8JX
LAN7850T-I/8JX CAD Models
LAN7850T-I/8JX Part Data Attributes
|
LAN7850T-I/8JX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7850T-I/8JX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 183 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN7850T-I/8JX
This table gives cross-reference parts and alternative options found for LAN7850T-I/8JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7850T-I/8JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN7850-I/8JX | USB Bus Controller | Microchip Technology Inc | LAN7850T-I/8JX vs LAN7850-I/8JX |