Part Details for LAO-50V103MS45PXB by TAIYO YUDEN
Overview of LAO-50V103MS45PXB by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAO-50V103MS45PXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 10mm 50V 10000uF PluginD30xL40mm Horn-Type Electrolytic Capacitors ROHS | 12 |
|
$3.1630 / $4.5890 | Buy Now |