Part Details for LAP-301DL by ROHM Semiconductor
Overview of LAP-301DL by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LAP-301DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LAP-301DL-ND
|
DigiKey | HIGH BRIGHTNESS NUMERIC LED DISP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
156 In Stock |
|
$0.7768 / $2.3400 | Buy Now |
DISTI #
LAP-301DL
|
Avnet Americas | Segment LED Display Common Cathode 1 DIGIT 8 LED's Orange 250mcd - Bulk (Alt: LAP-301DL) Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$1.9162 / $2.1815 | Buy Now |
DISTI #
755-LAP-301DL
|
Mouser Electronics | LED Displays & Accessories HI BRIGHTNESS ORG LED DISPLAY RoHS: Compliant | 320 |
|
$1.8400 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks | 0 |
|
$1.9400 | Buy Now |
DISTI #
83676200
|
Verical | Displays Module 1DIGIT 8LED Orange CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2246 | Americas - 3509 |
|
$0.8975 / $1.7000 | Buy Now |
DISTI #
79324679
|
Verical | Displays Module 1DIGIT 8LED Orange CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2301 | Americas - 320 |
|
$1.4828 / $1.6171 | Buy Now |
DISTI #
62404264
|
Verical | Displays Module 1DIGIT 8LED Orange CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2201 | Americas - 60 |
|
$1.6171 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, ORANGE, 8MM | 304 |
|
$1.7501 / $3.7840 | Buy Now |
DISTI #
LAP-301DL
|
TTI | LED Displays & Accessories HI BRIGHTNESS ORG LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$1.8400 / $2.0300 | Buy Now |
DISTI #
C1S625901120617
|
Chip1Stop | LED Displays Segmented RoHS: Compliant pbFree: Yes Container: Bulk | 3509 |
|
$0.7330 / $1.8400 | Buy Now |
Part Details for LAP-301DL
LAP-301DL CAD Models
LAP-301DL Part Data Attributes
|
LAP-301DL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-301DL
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON CATHODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 605 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |