Part Details for LAP-301ML by ROHM Semiconductor
Overview of LAP-301ML by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LAP-301ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAP-301ML-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL GRN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4140 / $3.3600 | Buy Now |
DISTI #
755-LAP-301ML
|
Mouser Electronics | LED Displays & Accessories Displays Mod 1DIGIT 8LED Green CC RoHS: Compliant | 0 |
|
$1.4100 / $3.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks | 0 |
|
$1.4800 | Buy Now |
|
Quest Components | 2401 |
|
$1.3050 / $3.4800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3002 |
|
$0.8700 / $2.2120 | Buy Now |
Part Details for LAP-301ML
LAP-301ML CAD Models
LAP-301ML Part Data Attributes
|
LAP-301ML
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-301ML
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |