-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LAP-301VL-ND
|
DigiKey | HIGH BRIGHTNESS NUMERIC LED DISP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$2.2051 / $5.0700 | Buy Now |
DISTI #
LAP-301VL
|
Avnet Americas | 7-SEG LED 7X11MM RED COM-CAHTODE - Bulk (Alt: LAP-301VL) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$2.2386 / $2.5486 | Buy Now |
DISTI #
755-LAP-301VL
|
Mouser Electronics | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant | 470 |
|
$2.2000 / $5.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks | 0 |
|
$2.2700 | Buy Now |
DISTI #
77264617
|
Verical | Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2335 | Americas - 1925 |
|
$2.6625 / $5.0625 | Buy Now |
DISTI #
69890676
|
Verical | Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module Film RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 133 |
|
$1.1969 / $1.2530 | Buy Now |
|
Quest Components | 106 |
|
$1.4660 / $2.9320 | Buy Now | |
DISTI #
LAP-301VL
|
TTI | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$2.1500 / $2.6000 | Buy Now |
DISTI #
C1S625901561683
|
Chip1Stop | LED Displays Segmented RoHS: Compliant Container: Bulk | 1925 |
|
$2.1300 / $4.0500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 133 |
|
$0.7330 / $1.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAP-301VL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-301VL
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |