Part Details for LAQ2D181MELZ25 by Nichicon Corporation
Overview of LAQ2D181MELZ25 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAQ2D181MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7563-ND
|
DigiKey | CAP ALUM 180UF 20% 200V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3018 | Buy Now |
DISTI #
647-LAQ2D181MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 200 Volts 0.2 RoHS: Compliant | 128 |
|
$2.2300 / $4.6200 | Buy Now |
Part Details for LAQ2D181MELZ25
LAQ2D181MELZ25 CAD Models
LAQ2D181MELZ25 Part Data Attributes
|
LAQ2D181MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2D181MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAQ2D181MELZ25
This table gives cross-reference parts and alternative options found for LAQ2D181MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2D181MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181MCM2225LSN2110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 8181MCM2225LSN2110 |
8181MCM2225LSN1110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 8181MCM2225LSN1110 |
LAK2D181MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LAQ2D181MELZ25 vs LAK2D181MELZ25 |
1181MCM2225LGN3110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 1181MCM2225LGN3110 |
1181MCM2225LGN1110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 1181MCM2225LGN1110 |
2181MCM2225LGN7110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 2181MCM2225LGN7110 |
8181MCM2225LSN3110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 8181MCM2225LSN3110 |
2181MCM2225LGN5110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 2181MCM2225LGN5110 |
8181MCM2225LSN9110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 8181MCM2225LSN9110 |
1181MCM2225LSN5110 | CAP,AL2O3,180UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LAQ2D181MELZ25 vs 1181MCM2225LSN5110 |