Part Details for LARA-R202-02B by u-blox AG
Overview of LARA-R202-02B by u-blox AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LARA-R202-02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LARA-R202-02B
|
Sensible Micro Corporation | Mdm Lte Cat 1 Module Smt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 40 |
|
RFQ |
Part Details for LARA-R202-02B
LARA-R202-02B CAD Models
LARA-R202-02B Part Data Attributes
|
LARA-R202-02B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
LARA-R202-02B
u-blox AG
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | -40 to 85 extended operating temp available | |
JESD-30 Code | R-XLGA-N100 | |
Length | 26 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 24 mm |