Part Details for LARA-R203-03B by u-blox AG
Overview of LARA-R203-03B by u-blox AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for LARA-R203-03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LARA-R203-03B
|
Richardson RFPD | 4G/LTE EMBEDDED CELLULAR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LARA-R203-03B
LARA-R203-03B CAD Models
LARA-R203-03B Part Data Attributes
|
LARA-R203-03B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
LARA-R203-03B
u-blox AG
RF and Baseband Circuit, LGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA-100 | |
Reach Compliance Code | unknown | |
Additional Feature | -40 to 85 extended operating temp available | |
JESD-30 Code | R-XLGA-N100 | |
Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.87 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 24 mm |