Part Details for LAS 30 AU SW by Hirschmann Electronics GmbH & Co Kg
Overview of LAS 30 AU SW by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAS 30 AU SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAS30AUSW
|
TME | Plug, 4mm banana, 32A, 60VDC, black, non-insulated, for cable, 3mΩ Min Qty: 1 | 59 |
|
$2.2800 / $2.9500 | Buy Now |