Part Details for LAS S G GN by Hirschmann Electronics GmbH & Co Kg
Overview of LAS S G GN by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAS S G GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LASSGGN
|
TME | Plug, 4mm banana, 24A, 1kVDC, green, insulated, 3mΩ, 0.5÷2.5mm2 Min Qty: 1 | 0 |
|
$2.1400 / $2.7600 | RFQ |